5.15V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,408 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.39612 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.15V | 0.35V @ 500mA | 500mA | 25 µA | - | 73dB ~ 56dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
1,936 In Stock | 1 : $2.82000 Cut Tape (CT) 3,000 : $1.47492 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.225V @ 2A | 2A | 4 mA | 5 mA | 44dB ~ 50dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
3,467 In Stock | 1 : $3.48000 Cut Tape (CT) 3,000 : $1.91781 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.375V @ 3A | 4A | 4 mA | 5.5 mA | 35dB ~ 44dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
8,499 In Stock | 1 : $3.59000 Cut Tape (CT) 3,000 : $1.91754 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5.15V | 0.375V @ 3A | 3A | 4.3 mA | 5.5 mA | 53dB ~ 48dB (10kHz ~ 500kHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
1,708 In Stock | 1 : $3.89000 Cut Tape (CT) 250 : $2.30568 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.225V @ 2A | 2A | 4 mA | 5 mA | 44dB ~ 50dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
7,635 In Stock | 1 : $4.03000 Cut Tape (CT) 3,000 : $2.24764 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.565V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 39dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
1,517 In Stock | 1 : $4.27000 Cut Tape (CT) 250 : $2.55308 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.375V @ 3A | 4A | 4 mA | 5.5 mA | 35dB ~ 44dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
4,061 In Stock | 1 : $4.39000 Cut Tape (CT) 3,000 : $2.46769 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6.5V | 0.8V | 5.15V | 0.225V @ 1A | 1A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 140°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-WFQFN Exposed Pad | 20-WQFN (4x4) | ||
2,450 In Stock | 1 : $4.87000 Cut Tape (CT) 3,000 : $2.67789 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.5V | 5.15V | 0.45V @ 3A | 3A | 4 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
6,176 In Stock | 1 : $5.28000 Cut Tape (CT) 3,000 : $3.01716 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.475V @ 3A | 3A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
457 In Stock | 1 : $4.78000 Cut Tape (CT) 250 : $2.88080 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.565V @ 4A | 4A | 4 mA | 6 mA | 42dB ~ 39dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
40,959 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.46509 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.15V | 0.35V @ 500mA | 500mA | 25 µA | - | 73dB ~ 56dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
3,000 In Stock | 3,000 : $3.19475 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.515V @ 3A | 3A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
64 In Stock | 1 : $5.65000 Cut Tape (CT) 250 : $3.45132 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.15V | 0.45V @ 3A | 3A | 3 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
609 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.12848 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.15V | 0.35V @ 400mA | 400mA | 50 µA | - | 56dB ~ 35dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : $4.87000 Cut Tape (CT) 3,000 : $2.67789 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.15V | 0.45V @ 3A | 3A | 3 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
0 In Stock Check Lead Time | 2,500 : $0.21917 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.15V | 0.25V @ 2A | 3A | 1 mA | - | - | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
0 In Stock | 2,500 : $0.29318 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Last Time Buy | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.8V) | 5.15V | 0.35V @ 3A | 3A | 1.2 mA | - | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
0 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.28180 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.15V | 0.35V @ 400mA | 400mA | 50 µA | - | 56dB ~ 35dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
0 In Stock | Obsolete | - | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.8V) | 5.15V | 0.35V @ 3A | 3A | 1.2 mA | - | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
0 In Stock | Obsolete | - | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.5V) | 5.15V | 0.35V @ 3A | 3A | 1.2 mA | - | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
0 In Stock | Obsolete | - | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (2.5V) | 5.15V | 0.35V @ 3A | 3A | 1.2 mA | - | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
0 In Stock | Obsolete | - | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 5.5V | 1V | 5.15V | 0.35V @ 3A | 3A | 1 mA | - | - | Enable, Power Good | Over Current, Over Temperature, Power On Reset (POR), Soft Start | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP |