4.6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DDPAK-3
IC REG LINEAR 3.3V 4.6A DDPAK-3
Analog Devices Inc.
745
In Stock
1 : $15.20000
Cut Tape (CT)
750 : $8.00000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
7V
3.3V
-
1.4V @ 4.6A
4.6A
-
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
DDPAK-3
IC REG LINEAR 3.3V 4.6A DDPAK-3
Analog Devices Inc.
329
In Stock
1 : $15.20000
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
3.3V
-
1.4V @ 4.6A
4.6A
-
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
DDPAK-3
IC REG LIN POS ADJ 4.6A DDPAK-3
Analog Devices Inc.
271
In Stock
1 : $15.20000
Tube
-
-
Tube
Active
Positive
Adjustable
1
7V
1.25V
5.5V
1.4V @ 4.6A
4.6A
10 mA
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
TO-220-3
IC REG LINEAR 3.3V 4.6A TO220-3
Analog Devices Inc.
116
In Stock
1 : $13.46000
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
3.3V
-
1.4V @ 4.6A
4.6A
-
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
IC REG LIN POS ADJ 4.6A TO220-3
Analog Devices Inc.
50
In Stock
1 : $13.91000
Tube
-
-
Tube
Active
Positive
Adjustable
1
7V
1.25V
5.5V
1.4V @ 4.6A
4.6A
10 mA
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
IC REG LINEAR 3.45V 4.6A TO220-3
Analog Devices Inc.
44
In Stock
1 : $13.46000
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
3.45V
-
1.4V @ 4A
4.6A
-
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
IC REG LINEAR 3.6V 4.6A TO220-3
Analog Devices Inc.
195
In Stock
1 : $13.91000
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
3.6V
-
1.4V @ 4A
4.6A
-
72dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
DDPAK-3
IC REG LINEAR 1.5V 4.6A DDPAK-3
Analog Devices Inc.
50
In Stock
1 : $13.24000
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
1.5V
-
1.4V @ 4.6A
4.6A
-
72dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
TO-220-3
IC REG LINEAR 1.5V 4.6A TO220-3
Analog Devices Inc.
0
In Stock
Check Lead Time
100 : $6.22420
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
1.5V
-
1.4V @ 4.6A
4.6A
-
72dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
DDPAK-3
IC REG LINEAR 3.45V 4.6A DDPAK-3
Analog Devices Inc.
0
In Stock
Check Lead Time
50 : $8.33060
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
3.45V
-
1.4V @ 4A
4.6A
-
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
TO-220-3
IC REG LINEAR 3.38V 4.6A TO220-3
Analog Devices Inc.
100
In Stock
1 : $13.46000
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
3.38V
-
1.4V @ 4A
4.6A
-
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
DDPAK-3
IC REG LINEAR 3.38V 4.6A DDPAK-3
Analog Devices Inc.
100
In Stock
1 : $14.35000
Tube
-
-
Tube
Active
Positive
Fixed
1
7V
3.38V
-
1.4V @ 4A
4.6A
-
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
IC REG LIN POS ADJ 4.6A TO220-4
IC REG LIN POS ADJ 4.6A TO220-4
Sharp Microelectronics
0
In Stock
1,000 : $1.70000
Tube
-
-
Tube
Obsolete
Positive
Adjustable
1
10V
1.5V
7V
1V @ 4.6A
4.6A
-
55dB (120Hz)
-
Over Current, Over Temperature
-20°C ~ 80°C
Through Hole
TO-220-4
TO-220-4
TO-220-3
IC REG LIN POS ADJ 4.6A TO220
Microsemi Corporation
0
In Stock
2,500 : $3.12500
Tube
-
-
Tube
Obsolete
Positive
Adjustable
1
10V
1.25V
8.6V
1.4V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220, Power
TO-263-3, TS3B
IC REG LIN 1.5V 4.6A TO263 PWR
Microsemi Corporation
0
In Stock
750 : $3.12500
Tube
-
-
Tube
Obsolete
Positive
Fixed
1
10V
1.5V
-
1.4V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263, Power
TO-220-3
IC REG LIN 1.5V 4.6A TO220 PWR
Microsemi Corporation
0
In Stock
2,500 : $3.12500
Tube
-
-
Tube
Obsolete
Positive
Fixed
1
10V
1.5V
-
1.4V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220, Power
TO-263-3, TS3B
IC REG LIN 3.3V 4.6A TO263 PWR
Microsemi Corporation
0
In Stock
750 : $3.12500
Tube
-
-
Tube
Obsolete
Positive
Fixed
1
10V
3.3V
-
1.4V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263, Power
TO-220-3
IC REG LIN 3.3V 4.6A TO220 PWR
Microsemi Corporation
0
In Stock
2,500 : $3.12500
Tube
-
-
Tube
Obsolete
Positive
Fixed
1
10V
3.3V
-
1.4V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220, Power
TO-263-3, TS3B
IC REG LIN 1.5V 4.6A TO263 PWR
Microsemi Corporation
0
In Stock
750 : $3.43749
Tube
-
-
Tube
Obsolete
Positive
Fixed
1
10V
1.5V
-
1.2V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263, Power
TO-263-3, TS3B
IC REG LIN 3.3V 4.6A TO263 PWR
Microsemi Corporation
0
In Stock
750 : $3.43749
Tube
-
-
Tube
Obsolete
Positive
Fixed
1
10V
3.3V
-
1.2V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263, Power
TO-220-3
IC REG LIN POS ADJ 4.6A TO220
Microsemi Corporation
0
In Stock
2,500 : $3.43750
Tube
-
-
Tube
Obsolete
Positive
Adjustable
1
10V
1.25V
8.8V
1.2V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220, Power
TO-220-3
IC REG LIN 1.5V 4.6A TO220 PWR
Microsemi Corporation
0
In Stock
2,500 : $3.43750
Tube
-
-
Tube
Obsolete
Positive
Fixed
1
10V
1.5V
-
1.2V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220, Power
TO-220-3
IC REG LIN 3.3V 4.6A TO220 PWR
Microsemi Corporation
0
In Stock
2,500 : $3.43750
Tube
-
-
Tube
Obsolete
Positive
Fixed
1
10V
3.3V
-
1.2V @ 4.6A
4.6A
10 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220, Power
DDPAK-3
IC REG LINEAR 1.5V 4.6A DDPAK-3
Analog Devices Inc.
0
In Stock
Check Lead Time
750 : $6.66251
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Positive
Fixed
1
7V
1.5V
-
1.4V @ 4.6A
4.6A
-
72dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
DDPAK-3
IC REG LINEAR 3.45V 4.6A DDPAK-3
Analog Devices Inc.
0
In Stock
Check Lead Time
750 : $7.63749
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Positive
Fixed
1
7V
3.45V
-
1.4V @ 4A
4.6A
-
-
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
Showing
of 32

4.6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.