39.58V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,981 In Stock | 1 : $4.84000 Cut Tape (CT) 3,000 : $1.70000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 39.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
23,189 In Stock | 1 : $4.89000 Cut Tape (CT) 1,000 : $1.72500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 39.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : $5.17000 Cut Tape (CT) 3,000 : $1.86250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 39.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
301 In Stock | 1 : $4.89000 Tube | - | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 39.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,794 In Stock | 1 : $5.42000 Cut Tape (CT) 3,000 : $1.98750 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 39.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |