30V, -30V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WSON
IC REG LINEAR POS/NEG ADJ 10WSON
Texas Instruments
7,209
In Stock
1 : $5.39000
Cut Tape (CT)
3,000 : $2.99800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Adjustable
2
±33V
1.2V, 0V
30V, -30V
0.5V @ 150mA
150mA
150 µA
904 µA
69dB (120Hz)
Current Limit, Enable, Soft Start
Over Temperature, Under Voltage Lockout (UVLO)
-55°C ~ 150°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
10-WSON
IC REG LINEAR POS/NEG ADJ 10WSON
Texas Instruments
1,912
In Stock
1 : $6.35000
Cut Tape (CT)
250 : $3.91524
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Adjustable
2
±33V
1.2V, 0V
30V, -30V
0.5V @ 150mA
150mA
150 µA
904 µA
69dB (120Hz)
Current Limit, Enable, Soft Start
Over Temperature, Under Voltage Lockout (UVLO)
-55°C ~ 150°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
Showing
of 2

30V, -30V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.