300mA, 300mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 818
Stocking Options
Environmental Options
Media
Marketplace Product
818Results
Applied FiltersRemove All

Showing
of 818
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-UFDFN
MIC5332-SSYMT-TR
IC REG LINEAR 3.3V/3.3V 8TMLF
Microchip Technology
5,710
In Stock
1 : $1.28000
Cut Tape (CT)
5,000 : $0.98001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
3.3V, 3.3V
-
0.24V @ 300mA, 0.24V @ 300mA
300mA, 300mA
50 µA
75 µA
65dB ~ 45dB (1kHz ~ 20kHz)
Enable, Power On Reset
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, 8-TMLF®
8-TMLF® (2x2)
8-LFCSP-UD
ADP223ACPZ-R7
IC REG LINEAR POS ADJ 8LFCSP
Analog Devices Inc.
1,316
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
5.5V
0.5V
5V
0.26V @ 300mA, 0.26V @ 300mA
300mA, 300mA
150 µA
450 µA
76dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
X2-DFN1612-8
AP7345D-3318RH4-7
IC REG LIN 3.3V/1.8V 300MA 8DFN
Diodes Incorporated
16,506
In Stock
30,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.25V
3.3V, 1.8V
-
0.29V @ 300mA, 0.39V @ 300mA
300mA, 300mA
140 µA
70 µA
75dB (1kHz)
Current Limit, Enable
Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
X2-DFN1612-8
8-MLF
MIC5330-SSYML-TR
IC REG LINEAR 3.3V/3.3V 8MLF
Microchip Technology
25,316
In Stock
1 : $1.26000
Cut Tape (CT)
5,000 : $0.97000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
3.3V, 3.3V
-
0.2V @ 300mA, 0.2V @ 300mA
300mA, 300mA
120 µA
200 µA
70dB ~ 65dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
8-LFCSP-UD
ADP225ACPZ-R7
IC REG LINEAR POS ADJ 8LFCSP
Analog Devices Inc.
14,591
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
5.5V
0.5V
5V
0.26V @ 300mA, 0.26V @ 300mA
300mA, 300mA
150 µA
450 µA
76dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
8-LFCSP-UD
ADP222ACPZ-1218-R7
IC REG LINEAR 1.2V/1.8V 8LFCSP
Analog Devices Inc.
2,038
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.2V, 1.8V
-
-
300mA, 300mA
150 µA
450 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
8-LFCSP-UD
ADP222ACPZ-1833-R7
IC REG LINEAR 1.8V/3.3V 8LFCSP
Analog Devices Inc.
243
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.8V, 3.3V
-
-, 0.26V @ 300mA
300mA, 300mA
150 µA
450 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
249
In Stock
10,000
Factory
1 : $4.21000
Cut Tape (CT)
2,500 : $1.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6.5V
3.3V, 3.3V
-
0.12V @ 100mA, 0.12V @ 100mA
300mA, 300mA
290 µA
-
70dB ~ 54dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
8-MLF
MIC5332-G4YMT-TR
IC REG LINEAR 1.2V/1.8V 8MLF
Microchip Technology
205
In Stock
1 : $1.28000
Cut Tape (CT)
5,000 : $0.98001
Tape & Reel (TR)
1 : $0.48000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.2V, 1.8V
-
0.24V @ 300mA, 0.24V @ 300mA
300mA, 300mA
50 µA
75 µA
65dB ~ 45dB (1kHz ~ 20kHz)
Enable, Power On Reset
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
4-XDFN
NCP151AAMX330180TCG
IC REG LIN 3.3V/1.8V 300MA 4XDFN
onsemi
5,390
In Stock
65,000
Factory
1 : $1.01000
Cut Tape (CT)
5,000 : $0.21403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
3.3V, 1.8V
-
-
300mA, 300mA
200 µA
-
70dB (1kHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
8-MLF
MIC5331-J4YMT-TR
IC REG LINEAR 1.2V/2.5V 8MLF
Microchip Technology
3,877
In Stock
1 : $1.25000
Cut Tape (CT)
5,000 : $0.92001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.2V, 2.5V
-
0.24V @ 300mA, 0.24V @ 300mA
300mA, 300mA
50 µA
75 µA
65dB ~ 45dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
8-MLF
MIC5330-SFYML-TR
IC REG LINEAR 1.5V/3.3V 8MLF
Microchip Technology
6,839
In Stock
1 : $1.34000
Cut Tape (CT)
5,000 : $1.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.5V, 3.3V
-
0.2V @ 300mA, 0.2V @ 300mA
300mA, 300mA
120 µA
200 µA
70dB ~ 65dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
8-MLPQ
SC560HULTRT
IC REG LINEAR 3.3V/3.3V 8MLPQ-UT
Semtech Corporation
13,034
In Stock
1 : $2.07000
Cut Tape (CT)
3,000 : $0.51250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
2
5.5V
3.3V, 3.3V
-
0.1V @ 200mA (Typ), 0.1V @ 200mA (Typ)
300mA, 300mA
100 µA
-
65dB ~ 40dB (1kHz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
-
-
Surface Mount
8-UFQFN
8-MLPQ-UT (1.5x1.5)
8-LFCSP-UD
ADP222ACPZ-1233-R7
IC REG LINEAR 1.2V/3.3V 8LFCSP
Analog Devices Inc.
1,307
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.2V, 3.3V
-
-, 0.26V @ 300mA
300mA, 300mA
150 µA
450 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
864
In Stock
1 : $3.31000
Cut Tape (CT)
500 : $1.15998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6V
1.8V, 2.5V
-
0.22V @ 300mA (Typ), -
300mA, 300mA
-
-
72dB ~ 68dB (10kHz ~ 100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VFDFN Exposed Pad
8-TQFN (2x2)
X2-DFN1612-8
AP7345D-3328RH4-7
IC REG LIN 3.3V/2.8V 300MA 8DFN
Diodes Incorporated
4,987
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.25V
3.3V, 2.8V
-
0.29V @ 300mA, 0.3V @ 300mA
300mA, 300mA
140 µA
70 µA
75dB (1kHz)
Current Limit, Enable
Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
X2-DFN1612-8
X2-DFN1612-8
AP7345D-1833RH4-7
IC REG LIN 1.8V/3.3V 300MA 8DFN
Diodes Incorporated
4,960
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.25V
1.8V, 3.3V
-
0.39V @ 300mA, 0.29V @ 300mA
300mA, 300mA
140 µA
70 µA
75dB (1kHz)
Current Limit, Enable
Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
X2-DFN1612-8
X2-DFN1612-8
AP7345D-3030RH4-7
IC REG LIN 3/3V 300MA/300MA 8DFN
Diodes Incorporated
4,947
In Stock
95,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.08675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.25V
3V, 3V
-
0.3V @ 300mA, 0.3V @ 300mA
300mA, 300mA
140 µA
70 µA
75dB (1kHz)
Current Limit, Enable
Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
X2-DFN1612-8
4-XDFN
NCP151AAMX180075TCG
IC REG LIN 1.8/0.75V 300MA 4XDFN
onsemi
0
In Stock
61,200
Marketplace
Check Lead Time
1 : $1.01000
Cut Tape (CT)
5,000 : $0.21403
Tape & Reel (TR)
5,000 : $0.11000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.8V, 0.75V
-
-
300mA, 300mA
200 µA
-
70dB (1kHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP151CCMX280180TCG
IC REG LIN 2.8V/1.8V 300MA 4XDFN
onsemi
2,970
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.21403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
2.8V, 1.8V
-
0.37V @ 300mA, 0.56V @ 300mA
300mA, 300mA
200 µA
-
70dB (1kHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
4-XDFN
NCP151AAMX280180TCG
IC REG LIN 2.8V/1.8V 300MA 4XDFN
onsemi
2,838
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.21403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
2.8V, 1.8V
-
0.37V @ 300mA, 0.56V @ 300mA
300mA, 300mA
200 µA
-
70dB (1kHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 85°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
6-MLF
MIC5335-GGYMT-TR
IC REG LINEAR 1.8V/1.8V 6TMLF
Microchip Technology
4,921
In Stock
1 : $1.47000
Cut Tape (CT)
5,000 : $1.18750
Tape & Reel (TR)
1 : $1.02000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.8V, 1.8V
-
0.2V @ 300mA, 0.2V @ 300mA
300mA, 300mA
125 µA
220 µA
65dB ~ 45dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
6-WLCSP
RT9055-CFWSC
IC REG LINEAR 1.2V/1.5V 6WLCSP
Richtek USA Inc.
2,915
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.20250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.2V, 1.5V
-
0.55V @ 300mA, 0.4V @ 300mA
300mA, 300mA
58 µA
-
70dB ~ 38dB (100Hz ~ 300kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.2x0.80)
DT2042-04SOQ-7
AP7332-3333W6-7
IC REG LINEAR 3.3V/3.3V SOT26
Diodes Incorporated
5,416
In Stock
3,000
Factory
1 : $1.18000
Cut Tape (CT)
3,000 : $0.27498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6V
3.3V, 3.3V
-
0.4V @ 300mA, 0.4V @ 300mA
300mA, 300mA
80 µA
-
65dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-26
8-MLPQ
SC560CULTRT
IC REG LINEAR POS ADJ 8MLPQ-UT
Semtech Corporation
1,322
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.53081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Adjustable
2
5.5V
1.2V
5V
0.1V @ 200mA (Typ), 0.1V @ 200mA (Typ)
300mA, 300mA
100 µA
-
65dB ~ 40dB (1kHz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
-
-
Surface Mount
8-UFQFN
8-MLPQ-UT (1.5x1.5)
Showing
of 818

300mA, 300mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.