28.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-263-3, TS3B
LD1086D2MTR
IC REG LINEAR POS ADJ 1.5A D2PAK
STMicroelectronics
14,113
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $0.68861
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK
TO-220-3
LT1085CT#PBF
IC REG LINEAR POS ADJ 3A TO220-3
Analog Devices Inc.
688
In Stock
1 : $11.03000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
-
75dB (120Hz)
-
Over Temperature
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
LT1084CT#PBF
IC REG LINEAR POS ADJ 5A TO220-3
Analog Devices Inc.
687
In Stock
1 : $11.75000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 5A
5A
-
75dB (120Hz)
-
Over Temperature
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
DDPAK-3
LT1085CM#PBF
IC REG LINEAR POS ADJ 3A DDPAK-3
Analog Devices Inc.
1,066
In Stock
1 : $12.02000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
-
75dB (120Hz)
-
Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
TO-220-3
LT1085IT#PBF
IC REG LINEAR POS ADJ 3A TO220-3
Analog Devices Inc.
1,053
In Stock
1 : $13.74000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
-
75dB (120Hz)
-
Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
LT1084IT#PBF
IC REG LINEAR POS ADJ 5A TO220-3
Analog Devices Inc.
1,979
In Stock
1 : $15.02000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 5A
5A
-
75dB (120Hz)
-
Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
DPAK
LD1086DTTR
IC REG LINEAR POS ADJ 1.5A DPAK
STMicroelectronics
8,707
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.63564
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
8-VDFN
LD1086PUR
IC REG LINEAR POS ADJ 1.5A
STMicroelectronics
1,759
In Stock
1 : $1.30000
Cut Tape (CT)
4,500 : $0.62295
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
-
D²PAK
LD1086D2TTR
IC REG LINEAR POS ADJ 1.5A D2PAK
STMicroelectronics
5,438
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $0.68861
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3 Type A
LD1086BV-DG
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
936
In Stock
1 : $1.46000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
LD1085V
IC REG LINEAR POS ADJ 3A TO220
STMicroelectronics
900
In Stock
1 : $1.58000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-263-3, TS3B
LD1085D2M-R
IC REG LINEAR POS ADJ 3A D2PAK-3
STMicroelectronics
8,990
In Stock
1 : $1.72000
Cut Tape (CT)
1,000 : $0.89418
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK-3
D²PAK
LD1085D2T-R
IC REG LINEAR POS ADJ 3A D2PAK
STMicroelectronics
6,042
In Stock
1 : $1.72000
Cut Tape (CT)
1,000 : $0.89514
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
DDPAK-3
LT1085CM#TRPBF
IC REG LINEAR POS ADJ 3A DDPAK-3
Analog Devices Inc.
1,537
In Stock
1 : $12.02000
Cut Tape (CT)
750 : $5.86251
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
-
75dB (120Hz)
-
Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
DDPAK-3
LT1085IM#TRPBF
IC REG LINEAR POS ADJ 3A DDPAK-3
Analog Devices Inc.
1,030
In Stock
1 : $14.00000
Cut Tape (CT)
750 : $7.17500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
-
75dB (120Hz)
-
Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
DDPAK-3
LT1085IM#PBF
IC REG LINEAR POS ADJ 3A DDPAK-3
Analog Devices Inc.
601
In Stock
1 : $14.00000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
-
75dB (120Hz)
-
Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
DPAK
LD1086BDTTR
IC REG LINEAR POS ADJ 1.5A DPAK
STMicroelectronics
6,010
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.63564
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3 Type A
LD1086V-DG
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
889
In Stock
1 : $1.91000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
DPAK
LD1086DTTRY
IC REG LINEAR POS ADJ 1.5A DPAK
STMicroelectronics
177
In Stock
1 : $1.76000
Cut Tape (CT)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
LD1086BV
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
0
In Stock
1,250 : $0.57976
Tube
Tariff may apply if shipping to the United States
-
Tube
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
LD1086V
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
0
In Stock
2,000 : $0.61392
Tube
Tariff may apply if shipping to the United States
-
Tube
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-263-3, TS3B
LD1086D2M
IC REG LIN POS ADJ 1.5A D2PAK-3
STMicroelectronics
0
In Stock
2,000 : $0.67860
Tube
-
-
Tube
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK-3
TO-220-3
LD1086VY
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
0
In Stock
2,000 : $0.73903
Tube
-
-
Tube
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Through Hole
TO-220-3
TO-220
DPAK
LD1085DT-R
IC REG LINEAR POS ADJ 3A DPAK
STMicroelectronics
0
In Stock
2,500 : $0.90425
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-263-3, TS3B
LD1085D2M
IC REG LINEAR POS ADJ 3A D2PAK-3
STMicroelectronics
0
In Stock
1,000 : $0.93694
Tube
-
-
Tube
Obsolete
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK-3
Showing
of 32

28.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.