250mA, 750mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
812 In Stock | 1 : $10.51000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
231 In Stock | 1 : $10.51000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
55 In Stock | 1 : $11.29000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
14 In Stock | 1 : $11.29000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
6 In Stock | 1 : $12.04000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
44 In Stock | 1 : $22.12000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 150°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
115 In Stock | 1 : $12.04000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
914 In Stock | 1 : $11.29000 Cut Tape (CT) 2,500 : $5.38750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : $4.90000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : $4.90000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : $5.38750 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : $5.87500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : $5.87500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : $13.06250 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 150°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |