20V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 267
Stocking Options
Environmental Options
Media
Exclude
267Results
Applied FiltersRemove All

Showing
of 267
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MIC5235YM5-TR
IC REG LIN POS ADJ 150MA SOT23-5
Microchip Technology
11,949
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.61880
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.24V
20V
0.5V @ 150mA
150mA
35 µA
4 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
BTS452TATMA1
TLE42764DVATMA1
IC REG LIN POS ADJ 400MA TO252-5
Infineon Technologies
8,625
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.78502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
2.5V
20V
0.5V @ 250mA
400mA
220 µA
25 mA
54dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5
SOT 23-5
MIC5233YM5-TR
IC REG LIN POS ADJ 100MA SOT23-5
Microchip Technology
1,713
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $1.24001
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
1.24V
20V
0.45V @ 100mA
100mA
30 µA
2 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-220-5
LM2941CT/NOPB
IC REG LINEAR POS ADJ 1A TO220-5
Texas Instruments
1,451
In Stock
1 : $1.65000
Tube
-
-
Tube
Active
Positive
Adjustable
1
26V
5V
20V
1V @ 1A
1A
10 mA
15 mA
-
Enable
Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
LP3853ESX-2.5/NOPB
LM2941SX/NOPB
IC REG LINEAR POS ADJ 1A TO263
Texas Instruments
7,096
In Stock
1 : $1.66000
Cut Tape (CT)
500 : $0.89178
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
5V
20V
1V @ 1A
1A
10 mA
15 mA
-
Enable
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
LM1117LD-3.3/NOPB
LM2941LDX/NOPB
IC REG LINEAR POS ADJ 1A 8-WSON
Texas Instruments
6,663
In Stock
1 : $1.67000
Cut Tape (CT)
4,500 : $0.81913
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
5V
20V
1V @ 1A
1A
10 mA
15 mA
-
Enable
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
NCV8184PDR2G
NCV47711PDAJR2G
IC REG LIN POS ADJ 350MA 8-SOIC
onsemi
2,303
In Stock
1 : $1.78000
Cut Tape (CT)
2,500 : $0.89896
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
5V
20V
0.5V @ 150mA
350mA
230 µA
50 mA
70dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
LP3882ESX-1.5/NOPB
LM2941CSX/NOPB
IC REG LINEAR POS ADJ 1A TO263
Texas Instruments
3,562
In Stock
1 : $2.14000
Cut Tape (CT)
500 : $1.17104
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
5V
20V
1V @ 1A
1A
10 mA
15 mA
-
Enable
Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
SOT-223-6 Pkg
TPS73801DCQR
IC REG LIN POS ADJ 1A SOT-223-6
Texas Instruments
9,086
In Stock
1 : $2.45000
Cut Tape (CT)
2,500 : $1.27458
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.5V @ 1A
1A
1.5 mA
80 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-223-6
SOT-223-6
LP3853ESX-2.5/NOPB
LM2941S/NOPB
IC REG LINEAR POS ADJ 1A TO263
Texas Instruments
1,321
In Stock
1 : $2.50000
Tube
-
-
Tube
Active
Positive
Adjustable
1
26V
5V
20V
1V @ 1A
1A
10 mA
15 mA
-
Enable
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TPS54350MPWPREP
TPS7B7701QPWPRQ1
IC REG LINEAR POS ADJ 16-HTSSOP
Texas Instruments
2,850
In Stock
1 : $2.56000
Cut Tape (CT)
2,000 : $1.34509
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
20V
0.5V @ 100mA
300mA
1 mA
-
73dB (100Hz)
Current Limit, Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
SOT-223-6 Pkg
TL1963ADCQR
IC REG LIN POS ADJ 1.5A SOT223-6
Texas Instruments
3,779
In Stock
1 : $3.01000
Cut Tape (CT)
2,500 : $1.59348
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1 mA
80 mA
63dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-223-6
SOT-223-6
LP3853ESX-2.5/NOPB
TPS7A4501KTTR
IC REG LINEAR POS ADJ 1.5A TO263
Texas Instruments
4,131
In Stock
1 : $3.06000
Cut Tape (CT)
500 : $1.72960
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.45V @ 1.5A
1.5A
1.5 mA
90 mA
68dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
8-SOIC
MIC5239YM
IC REG LIN POS ADJ 500MA 8-SOIC
Microchip Technology
1,708
In Stock
1 : $3.27000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.24V
20V
0.35V @ 500mA (Typ)
500mA
45 µA
15 mA
-
Enable
Over Current, Over Temperature, Over Voltage, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TPS54350MPWPREP
TPS7B7702QPWPRQ1
IC REG LINEAR POS ADJ 16-HTSSOP
Texas Instruments
4,176
In Stock
1 : $3.51000
Cut Tape (CT)
2,000 : $1.89828
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
40V
1.5V
20V
0.5V @ 100mA
300mA
1 mA
-
73dB (100Hz)
Current Limit, Enable
Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
8-MSOP
MIC5239YMM-TR
IC REG LIN POS ADJ 500MA 8-MSOP
Microchip Technology
1,716
In Stock
1 : $3.58000
Cut Tape (CT)
2,500 : $2.71000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.24V
20V
0.35V @ 500mA (Typ)
500mA
45 µA
15 mA
-
Enable
Over Current, Over Temperature, Over Voltage, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MIC5239YMM
IC REG LIN POS ADJ 500MA 8-MSOP
Microchip Technology
701
In Stock
1 : $3.58000
Tube
-
-
Tube
Active
Positive
Adjustable
1
30V
1.24V
20V
0.35V @ 500mA (Typ)
500mA
45 µA
15 mA
-
Enable
Over Current, Over Temperature, Over Voltage, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
5 TSOT
LT1761ES5-BYP#TRMPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
9,428
In Stock
1 : $5.25000
Cut Tape (CT)
500 : $1.98982
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761ES5-BYP#TRPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
7,041
In Stock
1 : $5.25000
Cut Tape (CT)
2,500 : $1.90000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761ES5-SD#TRMPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $5.25000
Cut Tape (CT)
500 : $1.98982
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 MSOP
LT1762EMS8#PBF
IC REG LIN POS ADJ 150MA 8-MSOP
Analog Devices Inc.
15,316
In Stock
1 : $5.52000
Tube
-
-
Tube
Active
Positive
Adjustable
1
20V
1.22V
20V
0.4V @ 150mA
150mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LT1762EMS8#TRPBF
IC REG LIN POS ADJ 150MA 8-MSOP
Analog Devices Inc.
4,726
In Stock
1 : $5.52000
Cut Tape (CT)
2,500 : $2.03750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.4V @ 150mA
150mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
5 TSOT
LT1761IS5-BYP#TRPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
2,700
In Stock
1 : $5.76000
Cut Tape (CT)
2,500 : $2.16250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761IS5-SD#TRPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
1,077
In Stock
1 : $5.76000
Cut Tape (CT)
2,500 : $2.16250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761IS5-BYP#TRMPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
570
In Stock
1 : $5.76000
Cut Tape (CT)
500 : $2.22198
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 267

20V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.