100mA, 100mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,429 In Stock | 1 : $5.85000 Tube | - | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
1,219 In Stock | 1 : $6.77000 Cut Tape (CT) 2,500 : $2.70000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
424 In Stock | 1 : $6.77000 Tube | - | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
6,090 In Stock | 1 : $6.98000 Tube | - | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,687 In Stock | 1 : $7.16000 Cut Tape (CT) 2,500 : $2.91250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
18 In Stock | 1 : $7.20000 Tube | - | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
10,274 In Stock | 1 : $7.54000 Cut Tape (CT) 2,500 : $3.12500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,487 In Stock | 1 : $6.41000 Tube | - | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
244 In Stock | 1 : $7.16000 Tube | - | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : $7.32000 Tube | - | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
4,880 In Stock 187,500 Factory | 1 : $3.20000 Cut Tape (CT) 2,500 : $1.05662 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 40V | 3.3V | 20V | 0.55V @ 100mA, 0.55V @ 100mA | 100mA, 100mA | 370 µA | 50 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-TSSOP-EP | ||
125 In Stock | 1 : $7.98000 Tube | - | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
481 In Stock | 1 : $3.93000 Tube | - | - | Tube | Active | Positive | Fixed | 2 | 26V | 5V, 5V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,000 Marketplace | 270 : $1.11000 Bulk | - | - | Bulk | Obsolete | Positive | Fixed | 2 | 26V | 3V, 3V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,200 Marketplace | 270 : $1.11000 Bulk | - | - | Bulk | Obsolete | Positive | Fixed | 2 | 26V | 4.85V, 4.85V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,833 Marketplace | 210 : $1.44000 Bulk | - | - | Bulk | Obsolete | Positive | Fixed | 2 | 26V | 3.3V, 3.3V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,737 Marketplace | 141 : $2.13000 Bulk | - | - | Bulk | Obsolete | Positive | Adjustable (Fixed) | 2 | 5.5V | 1.25V (2.84V) | 5.5V | 0.12V @ 50mA, 0.12V @ 50mA | 100mA, 100mA | 270 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-µMAX | ||
0 In Stock Check Lead Time | 2,500 : $2.76250 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : $3.00000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Positive | Adjustable | 2 | 20V | 1.22V | 20V | 0.45V @ 100mA, 0.45V @ 100mA | 100mA, 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
5,456 Marketplace | 88 : $3.42000 Bulk | - | - | Bulk | Active | Positive | Fixed | 2 | 26V | 3V, 3V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : $1.77500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 2 | 26V | 3V, 3V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : $1.77500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 2 | 26V | 3.3V, 3.3V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : $1.77500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 2 | 26V | 4.85V, 4.85V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : $1.77500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 2 | 26V | 5V, 5V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 380 : $1.93616 Bulk | - | - | Bulk | Discontinued at Digi-Key | Positive | Fixed | 2 | 26V | 3V, 3V | - | 0.35V @ 100mA, 0.35V @ 100mA | 100mA, 100mA | 1.5 mA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |