Micrel Inc. Voltage Regulators - DC DC Switching Regulators

Results: 21
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FM24CL64B-DG
MIC23051-CGYML
IC REG BUCK 1.8V 600MA 8MLF
Micrel Inc.
12,325
Marketplace
579 : $0.52000
Bulk
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.8V
-
600mA
4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
FM24CL64B-DG
MIC23051-16YML
IC REG BUCK 1.4V 600MA 8MLF
Micrel Inc.
6,328
Marketplace
579 : $0.52000
Bulk
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.4V
-
600mA
4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
FM24CL64B-DG
MIC23051-945YML
IC REG BUCK 1.25V 600MA 8MLF
Micrel Inc.
2,610
Marketplace
579 : $0.52000
Bulk
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.25V
-
600mA
4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
TEXTISSN74LVC1G06DBVTE4
MIC2142BM5
IC REG BOOST FLYBACK ADJ SOT23-5
Micrel Inc.
3,043
Marketplace
468 : $0.64000
Bulk
-
Bulk
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
2.2V
16V
2.2V
22V
80mA
330kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
TEXTISSN74LVC1G06DBVTE4
MIC2141BM5
IC REG BOOST FLYBACK ADJ SOT23-5
Micrel Inc.
49,259
Marketplace
437 : $0.69000
Bulk
-
Bulk
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
2.5V
14V
4.8V
22V
10mA
330kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
FM24CL64B-DG
MIC2296YML
IC REG BOOST ADJ 1.2A 8MLF
Micrel Inc.
38,656
Marketplace
381 : $0.79000
Bulk
-
Bulk
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
10V
2.5V
34V (Switch)
1.2A (Switch)
600kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
ISL6527IBZ-T
LM2574-3.3BWM
IC REG BUCK 3.3V 500MA 14SOIC
Micrel Inc.
24,788
Marketplace
342 : $0.88000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
3.3V
-
500mA
52kHz
No
-40°C ~ 85°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
ISL6527IBZ-T
LM2574BWM
IC REG BUCK ADJ 500MA 14SOIC
Micrel Inc.
20,160
Marketplace
342 : $0.88000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
-
40V
1.23V
37V
500mA
52kHz
No
-40°C ~ 85°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
LF298MX
LM2574-33BWM
IC REG BUCK 3.3V 500MA 14SOIC
Micrel Inc.
5,436
Marketplace
342 : $0.88000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
3.3V
-
500mA
52kHz
No
-40°C ~ 85°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
TLE63893GV50XUMA1
LM2574BWM TR
IC REG BUCK ADJ 500MA 14SOIC
Micrel Inc.
1,500
Marketplace
342 : $0.88000
Bulk
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
1.23V
37V
500mA
52kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
NCT214MT3R2G
MIC23250-GFHYMT
IC REG BCK 1.575V/1.8V DL 10TMLF
Micrel Inc.
9,142
Marketplace
314 : $0.96000
Bulk
Bulk
Active
Step-Down
Positive
Buck
Fixed
2
2.7V
5.5V
1.575V, 1.8V
-
400mA, 400mA
4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-UFDFN, 10-TMLF®
10-TMLF® (2x2)
UC3827DW-1
MIC4575-5.0BWM
IC REG BUCK BOOST 5V 1A 24SOIC
Micrel Inc.
11,518
Marketplace
293 : $1.03000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck, Buck-Boost
Fixed
1
4V
24V
5V
-
1A
200kHz
No
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
7,000
Marketplace
290 : $1.04000
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TEXTISTLC2274QPWRQ1
MIC4574-3.3BWM
IC REG BUCK 3.3V 500MA 14SOP
Micrel Inc.
2,620
Marketplace
290 : $1.04000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
4V
24V
3.3V
-
500mA
200kHz
No
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOP
ISL6527IBZ-T
LM2574-12BWM
IC REG BUCK 12V 500MA 14SOIC
Micrel Inc.
2,470
Marketplace
290 : $1.04000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
12V
-
500mA
52kHz
No
-40°C ~ 85°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
BQ27500DRZT-V130
MIC2208YML
IC REG BUCK ADJ 3A 12MLF
Micrel Inc.
4,932
Marketplace
233 : $1.29000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
1V
5.5V
3A
1MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-VFDFN Exposed Pad, 12-MLF®
12-MLF™ (3x3)
MCRMCLMIC5315-F4CYMT
MIC2285AYMT
IC REG BUCK ADJ 600MA 10TMLF
Micrel Inc.
6,811
Marketplace
485 : $0.62000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
1V
5.5V
600mA
8MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-UFDFN, 10-TMLF®
10-TMLF® (2x2)
NCT214MT3R2G
MIC2205-1.5YML
IC REG BUCK 1.5V 600MA 10VDFN
Micrel Inc.
41,119
Marketplace
381 : $0.79000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.5V
-
600mA
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VFDFN Exposed Pad
10-VDFN (3x3)
NCT214MT3R2G
MIC2203YML
IC REG BUCK ADJ 300MA 10MLF
Micrel Inc.
4,000
Marketplace
314 : $0.96000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.5V
5.5V
300mA
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VFDFN Exposed Pad, 10-MLF®
10-MLF® (3x3)
BQ27500DRZT-V130
MIC4723YML
IC REG BUCK ADJ 3A 12MLF
Micrel Inc.
1,316
Marketplace
256 : $1.18000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
1V
5.5V
3A
2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-VFDFN Exposed Pad, 12-MLF®
12-MLF™ (3x3)
BQ27500DRZT-V130
MIC4722YML
IC REG BUCK ADJ 3A 12MLF
Micrel Inc.
6,596
Marketplace
233 : $1.29000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
1V
5.5V
3A
2.7MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-VFDFN Exposed Pad, 12-MLF®
12-MLF™ (3x3)
Showing
of 21

Micrel Inc. Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.