9A (Switch) Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,276
In Stock
1 : $2.68000
Cut Tape (CT)
500 : $1.67660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.9V
5.5V
2.5V
5.5V
9A (Switch)
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-PowerVFQFN
14-QFN (2x2)
8,515
In Stock
1 : $2.53000
Cut Tape (CT)
5,000 : $1.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.9V
5.5V
2.5V
5.5V
9A (Switch)
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-PowerVFQFN
14-QFN (2x2)
Showing
of 2

9A (Switch) Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.