850µA Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,768 In Stock | 1 : $1.93000 Cut Tape (CT) 2,500 : $0.73375 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Positive | Buck | - | 1 | 10.6V | 16.21V | - | - | 850µA | 100kHz | No | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2,150 In Stock | 1 : $2.72000 Cut Tape (CT) 2,500 : $0.81487 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Positive | Buck | - | 1 | 12.4V | 15.33V | - | - | 850µA | 100kHz | No | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2,302 In Stock | 1 : $2.01000 Cut Tape (CT) 2,500 : $0.92125 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Positive | Buck | - | 1 | 8V | 10.81V | - | - | 850µA | 100kHz | No | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2,080 In Stock | 1 : $2.01000 Cut Tape (CT) 2,500 : $1.02212 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Positive | Buck | - | 1 | 10.6V | 26.8V | - | - | 850µA | 100kHz | No | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2,000 In Stock | 1 : $2.76000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 9.5V | 12.96V | - | 12.96V | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : $2.76000 Tube | - | - | Tube | Active | - | Positive | Buck | - | 1 | 12V | 26.78V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : $2.76000 Tube | - | - | Tube | Active | - | Positive | Buck | - | 1 | 12V | 18.14V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
951 In Stock | 1 : $2.76000 Tube | - | - | Tube | Active | - | Positive | Buck | - | 1 | 9.5V | 12.96V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
333 In Stock | 1 : $2.76000 Tube | - | - | Tube | Active | - | Positive | Buck | - | 1 | 12V | 16.2V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : $1.27000 Tube | - | - | Tube | Active | - | Positive | Buck | - | 1 | 12V | 21.6V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
2,000 In Stock | 1 : $1.27000 Tube | - | - | Tube | Active | - | Positive | Buck | - | 1 | 12V | 19.44V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | ||
20 In Stock | 1 : $1.92000 Cut Tape (CT) 2,500 : $0.78831 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Positive | Flyback | - | 1 | 10.2V | 26V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock Check Lead Time | 1 : $2.76000 Tube | - | - | Tube | Active | - | Positive | Flyback | - | 1 | 12V | 16.2V | - | - | 850µA | 65kHz | No | -40°C ~ 105°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK |