Analog Devices Inc./Maxim Integrated Voltage Regulators - DC DC Switching Regulators

Results: 3,013
Stocking Options
Environmental Options
Media
Exclude
3,013Results
Applied FiltersRemove All

Showing
of 3,013
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5,000
In Stock
1 : $1.37000
Cut Tape (CT)
2,500 : $0.67294
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.6V
14V
0.6V
6V
3A
500kHz ~ 1.5MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-WFBGA, WLBGA
16-WLP (1.69x1.69)
538
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $0.83636
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
3V
11V
3V
36V
260mA (Switch)
500kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
2,401
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.84995
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.5V
24V
3.3V
-
300mA
1.75MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (2.5x2)
3,887
In Stock
30,000
Factory
1 : $1.77000
Cut Tape (CT)
2,500 : $0.89068
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
2
1.8V
5.5V
1.8V
5.2V
-
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFBGA, WLBGA
8-WLP (1.81x1)
6,325
In Stock
1 : $1.87000
Cut Tape (CT)
2,500 : $0.94493
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.6V
14V
0.6V
6V
3A
500kHz ~ 1.5MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
12-PowerUFQFN
12-FC2QFN (2.5x2.5)
2,069
In Stock
175,000
Factory
1 : $1.92000
Cut Tape (CT)
5,000 : $0.95112
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
4.5V
5.5V
20V
700mA (Switch)
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.27x0.87)
MAX4841EXT+T
MAX1853EXT+T
IC REG CHRG PUMP INV 30MA SC70-6
Analog Devices Inc./Maxim Integrated
11,878
In Stock
1 : $2.30000
Cut Tape (CT)
2,500 : $1.18830
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
2.5V
5.5V
-Vin, 2Vin
-
30mA
200kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
MAX4841EXT+T
MAX1852EXT+T
IC REG CHRG PUMP INV 30MA SC70-6
Analog Devices Inc./Maxim Integrated
3,836
In Stock
1 : $2.30000
Cut Tape (CT)
2,500 : $1.18830
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
2.5V
5.5V
-Vin, 2Vin
-
30mA
50kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
1,416
In Stock
1 : $2.56000
Cut Tape (CT)
2,500 : $1.33652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
5.5V
0.7V
3.3V
700mA
-
No
-40°C ~ 85°C
-
-
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.42x0.89)
6,094
In Stock
1 : $2.61000
Cut Tape (CT)
2,500 : $1.36344
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive
Charge Pump
Fixed
1
2V
5.5V
2Vin
-
45mA
35kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-6
MAX1719EUT+T
IC REG CHARGE PUMP INV 25MA SOT6
Analog Devices Inc./Maxim Integrated
5,815
In Stock
12,500
Factory
1 : $2.61000
Cut Tape (CT)
2,500 : $1.36344
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin
-
25mA
60kHz ~ 200kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-6
MAX1721EUT+T
IC REG CHARGE PUMP INV 25MA SOT6
Analog Devices Inc./Maxim Integrated
4,619
In Stock
1 : $2.61000
Cut Tape (CT)
2,500 : $1.36344
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin
-
25mA
60kHz ~ 200kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-6
MAX1720EUT+T
IC REG CHARGE PUMP INV 25MA SOT6
Analog Devices Inc./Maxim Integrated
8,471
In Stock
1 : $2.63000
Cut Tape (CT)
2,500 : $1.37690
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin
-
25mA
6kHz ~ 21kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
6,265
In Stock
1 : $2.66000
Cut Tape (CT)
2,500 : $1.39034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
3.3V
-
400mA
500kHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN
8-TDFN (2x2)
4,262
In Stock
32,500
Factory
1 : $2.66000
Cut Tape (CT)
2,500 : $1.39034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
53.4V
400mA
500kHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN
8-TDFN (2x2)
423
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $1.45756
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.4V
5.5V
1.8V
5V
225mA (Switch)
2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN
6-µDFN (2x2)
19,545
In Stock
1 : $3.00000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
36V
5V
-
2.7A
400kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
1,144
In Stock
980
Factory
1 : $3.26000
Tray
-
-
Tray
Active
Step-Down
Positive
Buck
Fixed
1
3V
36V
5V
-
2.5A
2.1MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount, Wettable Flank
15-WFQFN
15-FC2QFN (3x3)
8,526
In Stock
7,500
Factory
1 : $3.30000
Cut Tape (CT)
2,500 : $1.76605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
0.9V
37.37V
300mA
500kHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN
8-TDFN (2x2)
3,571
In Stock
1 : $3.30000
Cut Tape (CT)
2,500 : $1.76605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
42V
3.3V
-
300mA
500kHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN
8-TDFN (2x2)
2,050
In Stock
1 : $3.30000
Cut Tape (CT)
2,500 : $1.76605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
42V
5V
-
300mA
500kHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN
8-TDFN (2x2)
2,503
In Stock
1 : $3.40000
Cut Tape (CT)
2,500 : $1.81960
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
0.9V
32.4V
2A
400kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
5,328
In Stock
1 : $3.46000
Cut Tape (CT)
2,500 : $1.85973
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.6V
5.5V
-Vin, 2Vin
-
60mA
60kHz ~ 200kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
3,866
In Stock
1 : $3.49000
Cut Tape (CT)
2,500 : $1.87310
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.6V
5.5V
-Vin, 2Vin
-
60mA
120kHz ~ 400kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
7,953
In Stock
1 : $3.51000
Cut Tape (CT)
2,500 : $1.88649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
3.3V
-
300mA
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN
8-TDFN (2x2)
Showing
of 3,013

Analog Devices Inc./Maxim Integrated Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.