Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : $0.64210 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 1V | 12V | 600mA | 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-A | |||
0 In Stock Check Lead Time | 5,000 : $0.64210 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 1V | 12V | 600mA | 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | HSNT-6 | |||
0 In Stock Check Lead Time | 4,000 : $0.67589 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 1V | 12V | 600mA | 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP |