Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.23V3.3V5V12V
Voltage - Output (Max)
37V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM2594HVM-12
LM2594HVM-12
IC REG BUCK 12V 1.5A 8SOP
UMW
3,308
In Stock
1 : $3.16000
Cut Tape (CT)
2,500 : $1.26149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2594HVM-ADJ
LM2594HVM-ADJ
IC REG BUCK ADJ 1.5A 8SOP
UMW
3,640
In Stock
1 : $3.20000
Cut Tape (CT)
2,500 : $1.39703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.23V
37V
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2594HVM-5.0
LM2594HVM-5.0
IC REG BUCK 5V 1.5A 8SOP
UMW
4,540
In Stock
1 : $4.29000
Cut Tape (CT)
2,500 : $1.87500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
L78L08A
LM2594HVM-3.3
IC REG BUCK 3.3V 1.5A 8SOIC
UMW
0
In Stock
Check Lead Time
1 : $3.21000
Cut Tape (CT)
2,500 : $1.05803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
3.3V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.