Voltage Regulators - DC DC Switching Regulators

Results: 7
Manufacturer
EVVOUMW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.2V3.3V5V12V
Voltage - Output (Max)
37V-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM2596S-12
LM2596S-12
IC REG BUCK 12V 3A TO263-5L
UMW
1,908
In Stock
1 : $3.20000
Cut Tape (CT)
500 : $2.00564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
12V
-
3A
150kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2596S-3.3
LM2596S-3.3
IC REG BUCK 3.3V 3A TO263-5L
UMW
220
In Stock
1 : $3.47000
Cut Tape (CT)
500 : $2.17622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
3.3V
-
3A
150kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2596S-12-EV
LM2596S-12-EV
IC REG BUCK 12V 3A TO263-5L
EVVO
385
In Stock
1 : $4.13000
Cut Tape (CT)
500 : $1.81072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
12V
-
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2596S-3.3-EV
LM2596S-3.3-EV
IC REG BUCK 3.3V 3A TO263-5L
EVVO
480
In Stock
1 : $4.38000
Cut Tape (CT)
500 : $1.76400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
3.3V
-
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2596S-5.0
LM2596S-5.0
IC REG BUCK 5V 3A TO263-5L
UMW
378
In Stock
1 : $4.73000
Cut Tape (CT)
500 : $1.91252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
5V
-
3A
150kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2596S-ADJ-EV
LM2596S-ADJ-EV
IC REG BUCK ADJ 3A TO263-5L
EVVO
483
In Stock
1 : $5.79000
Cut Tape (CT)
500 : $2.44910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
-
40V
1.2V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2596S-ADJ
LM2596S-ADJ
IC REG BUCK ADJ 3A TO263-5L
UMW
0
In Stock
Check Lead Time
1 : $4.78000
Cut Tape (CT)
800 : $1.85144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
-
40V
1.2V
37V
3A
150kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
Showing
of 7

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.