Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $3.67000 Cut Tape (CT) 5,000 : $1.77501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 2.5V | 12V | 600mA | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 8-SMD, Flat Lead Exposed Pad | HSNT-8-A | |||
100 In Stock | 1 : $3.67000 Cut Tape (CT) 5,000 : $1.77501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 2.5V | 12V | 600mA | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 6-SMD, Flat Lead Exposed Pad | HSNT-6 |