Voltage Regulators - DC DC Switching Regulators

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 VQFN
MIC28514T-E/PHA
IC REG BUCK ADJ 5A 32VQFN
Microchip Technology
21,122
In Stock
1 : $2.87000
Cut Tape (CT)
3,300 : $2.16001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
0.6V
32V
5A
270kHz ~ 800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
32-PowerVQFN
32-VQFN (6x6)
32-VQFN
MIC28515T-E/PHA
IC REG BUCK ADJ 5A 32VQFN
Microchip Technology
5,677
In Stock
1 : $2.87000
Cut Tape (CT)
3,300 : $2.16001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
0.6V
32V
5A
270kHz ~ 800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
32-PowerVQFN
32-VQFN (6x6)
10-MLF Pkg
MIC23201YML-TR
IC REG BUCK ADJ 2A 10MLF
Microchip Technology
1,978
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.46000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.95V
3.6V
2A
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VFQFN Exposed Pad, 10-MLF®
10-MLF® (3x3)
150
MIC28516T-E/PHA
IC REG BUCK ADJ 8A 32VQFN
Microchip Technology
6,079
In Stock
1 : $3.53000
Cut Tape (CT)
3,300 : $2.68002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
70V
0.6V
32V
8A
270kHz ~ 800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
32-PowerVQFN
32-VQFN (6x6)
150
MIC28517T-E/PHA
IC REG BUCK ADJ 8A 32VQFN
Microchip Technology
5,872
In Stock
1 : $3.53000
Cut Tape (CT)
3,300 : $2.68002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
70V
0.6V
32V
8A
270kHz ~ 880kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
32-PowerVQFN
32-VQFN (6x6)
10-DFN
MIC4930YFL-TR
IC REG BUCK ADJ 3A 10DFN
Microchip Technology
4,845
In Stock
1 : $1.42000
Cut Tape (CT)
5,000 : $1.07001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.625V
5.5V
3A
Up to 3.3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerVDFN
10-DFN (3x4)
10-MLF Pkg
MIC23201YML-T5
IC REG BUCK ADJ 2A 10MLF
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.95V
3.6V
2A
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VFQFN Exposed Pad, 10-MLF®
10-MLF® (3x3)
10-DFN
MIC4950YFL-TR
IC REG BUCK ADJ 5A 10DFN
Microchip Technology
0
In Stock
Check Lead Time
5,000 : $1.34001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.625V
5.5V
5A
Up to 3.3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VDFN Exposed Pad
10-DFN (3x4)
24-VFQFN Exposed Pad
MIC28513-2YFL-TR
IC REG BUCK ADJ 4A 24FCQFN
Microchip Technology
0
In Stock
Check Lead Time
5,000 : $1.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.6V
45V
0.8V
38.25V
4A
200kHz ~ 680kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-FCQFN (3x4)
24-VFQFN Exposed Pad
MIC28511-2YFL-TR
IC REG BUCK ADJ 3A 24FCQFN
Microchip Technology
0
In Stock
Check Lead Time
5,000 : $1.73001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.6V
60V
0.8V
24V
3A
200kHz ~ 680kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-FCQFN (3x4)
24-VFQFN Exposed Pad
MIC28512-2YFL-TR
IC REG BUCK ADJ 2A 24FCQFN
Microchip Technology
0
In Stock
Check Lead Time
5,000 : $1.88001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.6V
70V
0.8V
59.5V
2A
200kHz ~ 680kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-FCQFN (3x4)
24-VFQFN Exposed Pad
MIC28513-2YFL-T5
IC REG BUCK ADJ 4A 24FCQFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.6V
45V
0.8V
38.25V
4A
200kHz ~ 680kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-FCQFN (3x4)
24-VFQFN Exposed Pad
MIC28511-2YFL-T5
IC REG BUCK ADJ 3A 24FCQFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.6V
60V
0.8V
24V
3A
200kHz ~ 680kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-FCQFN (3x4)
24-VFQFN Exposed Pad
MIC28512-2YFL-T5
IC REG BUCK ADJ 2A 24FCQFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.6V
70V
0.8V
59.5V
2A
200kHz ~ 680kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-FCQFN (3x4)
52 QFN
MIC45116-2YMP-TR
IC REG BUCK ADJ 6A 52QFN
Microchip Technology
0
In Stock
Check Lead Time
1 : $5.95000
Cut Tape (CT)
1,500 : $4.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.75V
20V
0.8V
17V
6A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
52-PowerBFQFN
52-QFN (8x8)
52 QFN
MIC45116-2YMP-T1
IC REG BUCK ADJ 6A 52QFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.75V
20V
0.8V
17V
6A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
52-PowerBFQFN
52-QFN (8x8)
10-DFN
MIC4930YFL-T5
IC REG BUCK ADJ 3A 10DFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.625V
5.5V
3A
Up to 3.3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerVDFN
10-DFN (3x4)
8-SOIC
MIC4950YFM-TR
IC REG BUCK ADJ 5A 8SOIC
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.625V
5.5V
5A
Up to 3.3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
10-DFN
MIC4950YFL-T5
IC REG BUCK ADJ 5A 10DFN
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.625V
5.5V
5A
Up to 3.3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VDFN Exposed Pad
10-DFN (3x4)
8-SOIC
MIC4950YFM-T5
IC REG BUCK ADJ 5A 8SOIC
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.625V
5.5V
5A
Up to 3.3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Active
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
70V
0.6V
32V
8A
270kHz ~ 800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
32-PowerVQFN
32-VQFN (6x6)
0
In Stock
Active
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
70V
0.6V
32V
8A
270kHz ~ 800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
32-PowerVQFN
32-VQFN (6x6)
Showing
of 22

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.