Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Mounting Type
Surface MountThrough Hole
Package / Case
14-DIP14-LSSOP (0.173", 4.40mm Width)14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-DIP14-DMP14-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SSOP
NJU7670V-TE1#
IC REG CHARGE PUMP NVIN 14SSOP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $2.09824
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Ratiometric
Negative
Charge Pump
Fixed
1
-2.6V
-6V
nVin
-
20mA
2.5kHz
No
-20°C ~ 75°C (TA)
Surface Mount
14-LSSOP (0.173", 4.40mm Width)
14-SSOP
14-DMP PKG
NJU7670M
IC REG CHARGE PUMP NVIN 14DMP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $2.09877
Tube
-
Tube
Active
Ratiometric
Negative
Charge Pump
Fixed
1
-2.6V
-6V
nVin
-
20mA
2.5kHz
No
-20°C ~ 75°C (TA)
Surface Mount
14-SOIC (0.197", 5.00mm Width)
14-DMP
14-DIP PKG
NJU7670D
IC REG CHARGE PUMP NVIN 14DIP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $2.20923
Tube
-
Tube
Last Time Buy
Ratiometric
Negative
Charge Pump
Fixed
1
-2.6V
-6V
nVin
-
20mA
2.5kHz
No
-20°C ~ 75°C (TA)
Through Hole
14-DIP
14-DIP
14-SSOP
NJU7670V-TE1
IC REG CHARGE PUMP NVIN 14SSOP
Nisshinbo Micro Devices Inc.
9
In Stock
1 : $2.70000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Ratiometric
Negative
Charge Pump
Fixed
1
-2.6V
-6V
nVin
-
20mA
2.5kHz
No
-20°C ~ 75°C (TA)
Surface Mount
14-LSSOP (0.173", 4.40mm Width)
14-SSOP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.