Voltage Regulators - DC DC Switching Regulators

Results: 2
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed PadTO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
8-HSOPTO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
3,000 : $1.04894
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStep-DownPositiveBuckAdjustable14.5V40V0.8V40V7.5A300kHzYes-40°C ~ 85°CSurface Mount8-SOIC (0.173", 4.40mm Width) Exposed Pad8-HSOP
0
In Stock
Check Lead Time
3,000 : $1.04894
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStep-DownPositiveBuckAdjustable14.5V40V0.8V40V7.5A300kHzYes-40°C ~ 85°CSurface MountTO-252-6, DPAK (5 Leads + Tab)TO-252-5
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.