Voltage Regulators - DC DC Switching Regulators

Results: 2
Frequency - Switching
300kHz450kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
3,000 : $1.53136
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
40V
0.8V
40V
2A
450kHz
Yes
-40°C ~ 125°C
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-M1
0
In Stock
Check Lead Time
3,000 : $1.53136
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
40V
0.8V
40V
2A
300kHz
Yes
-40°C ~ 125°C
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-M1
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.