Voltage Regulators - DC DC Switching Regulators

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
0.8V1V1.2V1.5V1.8V2.6V3.3V
Voltage - Output (Max)
5.5V-
Frequency - Switching
1MHz2.25MHz
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Supplier Device Package
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
1V
-
1.4A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
76
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.6V
5.5V
0.8V
5.5V
1.4A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.6V
5.5V
0.8V
5.5V
1.4A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
1V
-
1.4A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
1.2V
-
1.4A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
1.2V
-
1.4A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
1.5V
-
1.4A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
1.5V
-
1.4A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
1.8V
-
1.4A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
1.8V
-
1.4A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
2.6V
-
1.4A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
3.3V
-
1.4A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
0
In Stock
Check Lead Time
3,000 : $0.83173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.6V
5.5V
3.3V
-
1.4A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SON (2.9x2.8)
Showing
of 13

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.