Voltage Regulators - DC DC Switching Regulators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
1.8V2.3V
Current - Output
350mA (Switch)700mA (Switch)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1202N213A-TR-FE
R1207N823B-TR-FE
IC REG BOOST ADJ 700MA TSOT23-6
Nisshinbo Micro Devices Inc.
9,766
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
-
24V
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
R1202N213A-TR-FE
R1207N823A-TR-FE
IC REG BOOST ADJ 700MA TSOT23-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
5.5V
-
24V
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
R1202N213A-TR-FE
R1207N813A-TR-FE
IC REG BOOST ADJ 350MA TSOT23-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
5.5V
-
24V
350mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
R1202N213A-TR-FE
R1207N813B-TR-FE
IC REG BOOST ADJ 350MA TSOT23-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
-
24V
350mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
R1202N213A-TR-FE
R1207N823C-TR-FE
IC REG BOOST ADJ 700MA TSOT23-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
-
24V
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.