Voltage Regulators - DC DC Switching Regulators

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S-5852ABCAC-A8T1U4
S-19915BA-A8T1U7
IC REG BUCK ADJ 1A HSNT-8A
ABLIC Inc.
100
In Stock
1 : $4.98000
Cut Tape (CT)
5,000 : $2.32500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
S-5852ABCAC-A8T1U4
S-19914AA-A8T1U7
IC REG BUCK ADJ 1A HSNT-8A
ABLIC Inc.
90
In Stock
1 : $4.98000
Cut Tape (CT)
5,000 : $2.32500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
8 HTMSOP
S-19914AA-S8T1U7
IC REG BUCK ADJ 1A 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $2.32500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
8 HTMSOP
S-19914BA-S8T1U7
IC REG BUCK ADJ 1A 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $2.32500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
S-5852ABCAC-A8T1U4
S-19914BA-A8T1U7
IC REG BUCK ADJ 1A HSNT-8A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $2.32500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
8 HTMSOP
S-19915BA-S8T1U7
IC REG BUCK ADJ 1A 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $2.32500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
S-5852ABCAC-A8T1U4
S-19915AA-A8T1U7
IC REG BUCK ADJ 1A HSNT-8A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $2.32500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
8 HTMSOP
S-19915AA-S8T1U7
IC REG BUCK ADJ 1A 8HTMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $2.32500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
2.5V
12V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.