Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $2.43000 Cut Tape (CT) 5,000 : $1.23392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.1V | - | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-C | |||
100 In Stock | 1 : $2.43000 Cut Tape (CT) 5,000 : $1.23392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.8V | - | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-C | |||
100 In Stock | 1 : $2.43000 Cut Tape (CT) 5,000 : $1.23392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 0.8V | - | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-C | |||
99 In Stock | 1 : $2.43000 Cut Tape (CT) 5,000 : $1.23392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.2V | - | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-C |