Voltage Regulators - DC DC Switching Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SMD
S-19952E08A-A8T7U7
AUTOMOTIVE VOLTAGE DETECTORS
ABLIC Inc.
100
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $1.06014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
0.8V
-
600mA
2.25MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-C
8 SMD
S-19952E11A-A8T7U7
AUTOMOTIVE VOLTAGE DETECTORS
ABLIC Inc.
100
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $1.06014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.1V
-
600mA
2.25MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-C
8 SMD
S-19952E18A-A8T7U7
AUTOMOTIVE VOLTAGE DETECTORS
ABLIC Inc.
100
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $1.06014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.8V
-
600mA
2.25MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-C
8 SMD
S-19952E12A-A8T7U7
AUTOMOTIVE VOLTAGE DETECTORS
ABLIC Inc.
100
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $1.06014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.2V
-
600mA
2.25MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-C
8 SMD
S-19952E33A-A8T7U7
AUTOMOTIVE VOLTAGE DETECTORS
ABLIC Inc.
99
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $1.06014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
2.25MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-C
8 SMD
S-19952E10A-A8T7U7
AUTOMOTIVE VOLTAGE DETECTORS
ABLIC Inc.
99
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $1.06014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1V
-
600mA
2.25MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-C
Showing
of 6

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.