Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.35880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 5.5V | 5V | - | - | 3MHz | Yes | -40°C ~ 85°C | Surface Mount | 9-WFBGA, WLCSP | 9-WLCSP (1.38x1.38) | ||
0 In Stock Check Lead Time | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.35880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 5.5V | 5.4V | - | 1A | 3MHz | Yes | -40°C ~ 85°C | Surface Mount | 9-WFBGA, WLCSP | 9-WLCSP (1.38x1.38) |