Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $2.77000 Cut Tape (CT) 3,000 : $1.26669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.7V | 17V | 5V | - | 5A | 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 20-WFBGA, WLCSP | 20-WLCSP (1.75x2.06) | ||
0 In Stock Check Lead Time | 3,000 : $1.09489 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.7V | 17V | 3.3V | - | 5A | 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 20-WFBGA, WLCSP | 20-WLCSP (1.75x2.06) | ||
0 In Stock Check Lead Time | 3,000 : $1.09489 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.7V | 17V | 1.8V | - | 5A | 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 20-WFBGA, WLCSP | 20-WLCSP (1.75x2.06) |