Voltage Regulators - DC DC Switching Regulators

Results: 3,460
Manufacturer
ABLIC Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAnalog Technologies, Inc.Diodes IncorporatedFairchild SemiconductorFremont Micro Devices LtdMaxLinear, Inc.Micrel Inc.Microchip TechnologyMicrosemi CorporationMonolithic Power Systems Inc.
Series
-*R1210Nxx1xR1210Nxx2xRN5RKRP400xxx1ARP400xxx1BRP400xxx1CRP401xRP402xRP503xRP504x
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Function
RatiometricStep-DownStep-UpStep-Up, Step-Up/Step-DownStep-Up/Step-Down
Output Configuration
NegativePositivePositive or Negative
Topology
BoostBoost, Flyback, SEPICBoost, SEPICBuckCharge PumpCuk
Output Type
AdjustableAdjustable (Programmable)Fixed
Number of Outputs
1-
Voltage - Input (Min)
0.3V0.5V0.6V0.65V0.8V0.9V1V1.2V1.5V1.75V1.8V2V
Voltage - Input (Max)
3V4.4V4.5V4.8V5V5.25V5.5V6V6.5V7V8V10V12V14V
Voltage - Output (Min/Fixed)
-1.23V-0.9V0.5V0.6V0.7V0.8V0.85V0.9V0.95V1V1.05V1.1V
Voltage - Output (Max)
-32V-14V-10V (Switch)2V2.2V2.4V2.5V2.6V2.7V2.8V2.9V3V
Current - Output
500µA1mA2mA2.5mA3mA3.5mA4mA4.5mA5mA10mA15mA20mA
Frequency - Switching
7.5kHz11kHz12kHz20kHz35kHz50kHz50kHz ~ 250kHz75kHz100kHz100kHz, 180kHz120kHz150kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-30°C ~ 80°C (TA)-30°C ~ 85°C (TA)-25°C ~ 85°C (TA)-25°C ~ 85°C (TJ)-20°C ~ 85°C-20°C ~ 85°C (TA)0°C ~ 70°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
5-SSOPSOT-23-5SOT-23-5 (MTP5)SOT-25SOT-25-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3,460Results
Search Entry

Showing
of 3,460
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
AP3012KTR-G1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
171,505
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
AP3015KTR-G1
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
202,034
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.23750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS560200DBVR
IC REG BUCK ADJ 500MA SOT23-5
Texas Instruments
14,888
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.28067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.8V
6.5V
500mA
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60403DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
35,942
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.40821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60400DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
16,593
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.40821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC189CSKTRT
SC189CSKTRT
IC REG BUCK 1.2V 1.5A SOT23-5
Semtech Corporation
10,505
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.48076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
1.2V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC189CSKTRT
SC189ASKTRT
IC REG BUCK 1V 1.5A SOT23-5
Semtech Corporation
14,649
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.49490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
1V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC189CSKTRT
SC189ZSKTRT
IC REG BUCK 3.3V 1.5A SOT23-5
Semtech Corporation
5,163
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.50904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
3.3V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
AP3015AKTR-G1
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
871
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.31523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
XC9142B50CMR-G
IC REG BOOST 5V 800MA SOT25-5
Torex Semiconductor Ltd
8,494
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.53025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.65V
6V
5V
-
800mA
1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT753
LM3670MF-3.3/NOPB
IC REG BUCK 3.3V 350MA SOT23-5
Texas Instruments
5,720
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.57491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
3.3V
-
350mA
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1661T-E/OT
IC REG BOOST ADJ 200MA SOT23-5
Microchip Technology
3,504
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.97000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.4V
5.5V
2.4V
32V
200mA
500kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60403QDBVRQ1
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
6,755
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.55559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60400QDBVRQ1
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
6,627
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.55559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60403DBVT
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
7,166
In Stock
1 : $1.30000
Cut Tape (CT)
250 : $0.65168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS62200DBVR
IC REG BUCK ADJ 300MA SOT23-5
Texas Instruments
5,091
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.59888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.7V
6V
300mA
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1663T-E/OT
IC REG BOOST ADJ 375MA SOT23-5
Microchip Technology
5,565
In Stock
1 : $1.51000
Cut Tape (CT)
3,000 : $1.14000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.4V
5.5V
2.4V
32V
375mA
500kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LM3671MF-3.3/NOPB
IC REG BUCK 3.3V 600MA SOT23-5
Texas Instruments
4,725
In Stock
1 : $1.77000
Cut Tape (CT)
1,000 : $0.86385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
XC9236A18CMR-G
IC REG BUCK 1.8V 600MA SOT25-5
Torex Semiconductor Ltd
5,995
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.81810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2V
6V
1.8V
-
600mA
1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT753
LM2733YMFX/NOPB
IC REG BOOST ADJ 1A SOT23-5
Texas Instruments
6,534
In Stock
1 : $1.83000
Cut Tape (CT)
3,000 : $0.82673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
2.7V
40V (Switch)
1A (Switch)
600kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LM27313XMFX/NOPB
IC REG BOOST ADJ 800MA SOT23-5
Texas Instruments
4,320
In Stock
1 : $1.83000
Cut Tape (CT)
3,000 : $0.82811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
5V
28V
800mA (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LMR64010XMFX/NOPB
IC REG BOOST ADJ 1A SOT23-5
Texas Instruments
1,122
In Stock
1 : $1.83000
Cut Tape (CT)
3,000 : $0.82811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
40V (Switch)
1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LM27313XQMFX/NOPB
IC REG BOOST ADJ 800MA SOT23-5
Texas Instruments
8,919
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $0.97313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
5V
28V
800mA (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LM27313XMF/NOPB
IC REG BOOST ADJ 800MA SOT23-5
Texas Instruments
10,836
In Stock
1 : $2.15000
Cut Tape (CT)
1,000 : $1.03813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
5V
28V
800mA (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LMR64010XMF/NOPB
IC REG BOOST ADJ 1A SOT23-5
Texas Instruments
3,907
In Stock
1 : $2.15000
Cut Tape (CT)
1,000 : $1.03813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
40V (Switch)
1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3,460

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.