Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 0.14V | 4V | 2.5V | 4V | - | - | Yes | -30°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Up | Positive | Boost | Programmable | 1 | 0.4V | 1.6V | 4V, 5V | - | 50mA, 80mA | 500kHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 4.1V | 5.5V | 0.2V | 3.6V | 400mA | - | No | -30°C ~ 70°C (TA) | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 4.5V | 5.5V | 6V | 12V | 125mA | 1.25MHz | No | -40°C ~ 85°C | Surface Mount | 8-UDFN | 8-USON (3x3) |