Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Supplier Device Package
8-WDFN (2x2)8-WDFN-SL (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 WDFN
RT5715GQW
IC REG BUCK ADJ 2A 8WDFN
Richtek USA Inc.
5,822
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.43750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.45V
5.5V
2A
2.7MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WDFN-SL (2x2)
8-WDFN
RT5715GQW(2)
IC REG BUCK ADJ 2A 8WDFN
Richtek USA Inc.
0
In Stock
Active
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WDFN (2x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.