Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-QFN
RT8079AGQW
IC REG BUCK ADJ 3A 16WQFN
Richtek USA Inc.
1,499
In Stock
1 : $1.59000
Cut Tape (CT)
1,500 : $0.66875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.95V
6V
0.827V
3.6V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
16-QFN
RT8079GQW
IC REG BUCK ADJ 3A 16WQFN
Richtek USA Inc.
872
In Stock
1 : $1.49000
Cut Tape (CT)
1,500 : $0.73261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.95V
6V
0.827V
3.6V
3A
300kHz ~ 2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.