Voltage Regulators - DC DC Switching Regulators

Results: 108
Stocking Options
Environmental Options
Media
Exclude
108Results
Search Entry

Showing
of 108
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-USP
IC REG BOOST 5.2V 80MA 8USP
Torex Semiconductor Ltd
100
In Stock
1 : $1.86000
Cut Tape (CT)
3,000 : $0.78125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
5.2V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-UDFN Exposed Pad
8-USP (2.7x2.5)
USP-8B05
IC REG BOOST 4V 80MA USP-8B05
Torex Semiconductor Ltd
100
In Stock
1 : $2.75000
Cut Tape (CT)
5,000 : $0.82356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
8-USP
IC REG BOOST 5V 80MA 8USP
Torex Semiconductor Ltd
93
In Stock
1 : $2.75000
Cut Tape (CT)
3,000 : $0.78125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
5V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-UDFN Exposed Pad
8-USP (2.7x2.5)
USP-8B05
IC REG BOOST 2.5V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
2.5V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 2.6V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
2.6V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 2.7V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
2.7V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 2.9V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
2.9V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.1V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.1V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.2V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.2V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.3V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.3V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.4V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.4V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.5V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.5V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.6V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.6V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.7V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.7V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.8V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.8V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 3.9V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
3.9V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 4.1V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4.1V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 4.2V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4.2V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 4.3V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4.3V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 4.4V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4.4V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 4.5V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4.5V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 4.6V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4.6V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 4.7V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4.7V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
USP-8B05
IC REG BOOST 4.8V 80MA USP-8B05
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
5,000 : $0.82062
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
4.8V
-
80mA
300kHz
No
-40°C ~ 85°C
Surface Mount
8-XDFN Exposed Pad
USP-8B05
Showing
of 108

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.