Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-VFQFN
2D-048-015A-QFN32-C
48VDC INPUT TO 24VDC, 12VDC, & 6
Helix Semiconductors
2,593
In Stock
1 : $5.48000
Cut Tape (CT)
3,000 : $2.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckFixed320V57V24V, 12V, 12V-650mA, 1A, 1A95kHzNo0°C ~ 70°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-VFQFN
2U-012-010A-QFN32-C
12VDC INPUT TO 48VDC OUTPUT
Helix Semiconductors
1,882
In Stock
1 : $5.90000
Cut Tape (CT)
3,000 : $3.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-UpPositiveBoostFixed112V57V48V---No0°C ~ 70°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-VFQFN
2I-048-010A-QFN32-C
48VDC INPUT TO 24VDC CAPACITIVE
Helix Semiconductors
8,295
In Stock
1 : $6.18000
Cut Tape (CT)
3,000 : $3.30000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Positive-Fixed120V57V24V-300mA95kHzNo0°C ~ 70°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-VFQFN
2D-024-010A-QFN32-C
24VDC INPUT TO 12VDC & 6VDC OUTP
Helix Semiconductors
8,957
In Stock
1 : $5.48000
Cut Tape (CT)
3,000 : $2.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckFixed220V57V48V, 12V-300mA, 1A95kHzNo0°C ~ 70°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-VFQFN
2D-048-015B-QFN32-C
48VDC INPUR TO 12VDC OUTPUT
Helix Semiconductors
2,990
In Stock
1 : $5.90000
Cut Tape (CT)
3,000 : $3.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckFixed220V57V24V, 12V-650mA, 1A95kHzNo0°C ~ 70°CSurface Mount32-VFQFN Exposed Pad32-QFN (5x5)
Showing
1 - 5
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.