Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,666 In Stock | 1 : $2.54000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 18V | 3A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x3) | ||
0 In Stock Check Lead Time | 5,000 : $0.69261 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 1.5A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
0 In Stock 6,000 Factory Check Lead Time | 6,000 : $0.90990 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 4A | 490kHz ~ 4.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |