Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18-QFN
LT8614IUDC#PBF
IC REG BUCK ADJ 4A 20QFN
Analog Devices Inc.
1,678
In Stock
1 : $11.81000
Tube
-
Tube
ActiveStep-DownPositiveBuckAdjustable13.4V42V3.3V30V4A200kHz ~ 3MHzYes-40°C ~ 125°C (TJ)Surface Mount20-WFQFN, 18 Leads, Exposed Pad20-QFN (3x4)
0
In Stock
5,000
Factory
2,500 : $1.25442
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsStep-DownPositiveBuckAdjustable14.75V23V0.92V16V2A370kHzNo-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.