Voltage Regulators - DC DC Switching Regulators

Results: 3
Series
-SIMPLE SWITCHER®SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Output Configuration
PositivePositive, Isolation Capable
Topology
BoostBuck
Output Type
AdjustablePWM
Voltage - Input (Min)
2.9V4V4.5V
Voltage - Input (Max)
17V32V36V
Voltage - Output (Min/Fixed)
0.76V1V2.9V
Voltage - Output (Max)
7V34.2V38V
Current - Output
600mA1A5.25A (Switch)
Frequency - Switching
94kHz ~ 1.14MHz580kHz2.1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed PadSOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
16-WQFN (3x3)SOT-23-6SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-WQFN
TPS55340RTER
IC REG BOOST ADJ 5.25A 16WQFN
Texas Instruments
7,719
In Stock
1 : $2.75000
Cut Tape (CT)
3,000 : $1.25987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive, Isolation Capable
Boost
Adjustable
1
2.9V
32V
2.9V
38V
5.25A (Switch)
94kHz ~ 1.14MHz
No
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
SOT-23-Thin
TPS561208DDCR
IC REG BUCK ADJ 1A SOT23
Texas Instruments
6,760
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.23139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
1A
580kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-6 PKG
TPS560430YFDBVR
IC REG BUCK PWM 600MA SOT23-6
Texas Instruments
2,552
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
PWM
1
4V
36V
1V
34.2V
600mA
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.