Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1663T-E/OT
IC REG BOOST ADJ 375MA SOT23-5
Microchip Technology
5,874
In Stock
1 : $1.51000
Cut Tape (CT)
3,000 : $1.14000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.4V
5.5V
2.4V
32V
375mA
500kHz
No
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
TPS61085DGKR
IC REG BOOST ADJ 2A 8VSSOP
Texas Instruments
8,236
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.98015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
6V
2.8V
18.5V
2A (Switch)
650kHz, 1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
AP6320x
AP63201QWU-7
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
7,436
In Stock
39,000
Factory
1 : $1.74000
Cut Tape (CT)
3,000 : $0.43657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
32V
2A
500kHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.