Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS60403DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
62,300
In Stock
9,000
Factory
1 : $0.93000
Cut Tape (CT)
3,000 : $0.39592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRatiometricPositive or NegativeCharge PumpFixed11.8V5.25V-Vin, 2Vin, Vin/2-60mA250kHzNo-40°C ~ 125°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5
7,104
In Stock
1 : $5.33000
Cut Tape (CT)
2,500 : $2.67317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckFixed14.5V60V3.3V-1A600kHzYes-40°C ~ 125°C (TJ)Surface Mount10-WFDFN Exposed Pad10-TDFN (3x2)
32-LQFN
LT8350RV#PBF
IC REG BUCK-BOOST ADJ 6A 32LQFN
Analog Devices Inc.
280
In Stock
1 : $8.22000
Tray
Tray
ActiveStep-Up/Step-DownPositiveBuck-BoostAdjustable13V40V1V18V6A200kHz ~ 2MHzYes-40°C ~ 150°C (TJ)Surface Mount32-TFQFN Exposed Pad, 28 Leads32-LQFN (6x4)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.