Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : $8.65000 Cut Tape (CT) 500 : $5.63580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, SEPIC | Adjustable | 1 | 3V | 40V | 1.6V, -0.8V | 60V (Switch) | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
0 In Stock Check Lead Time | 1 : $7.24000 Cut Tape (CT) 500 : $4.71216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, SEPIC | Adjustable | 1 | 3V | 40V | 1.6V, -0.8V | 60V (Switch) | 1A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) |