Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Diodes IncorporatedRichtek USA Inc.
Series
-ACOT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4.2V4.5V
Voltage - Input (Max)
17V18V24V
Voltage - Output (Min/Fixed)
0.765V0.8V
Voltage - Output (Max)
7V15V
Current - Output
1.2A1.5A2A
Frequency - Switching
580kHz700kHz1.3MHz1.4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
TSOT-23-6TSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-26
AP62150WU-7
IC REG BUCK ADJ 1.5A TSOT26
Diodes Incorporated
48,491
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-6
RT8258GJ6
IC REG BUCK ADJ 1.2A TSOT23-6
Richtek USA Inc.
12,885
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
15V
1.2A
700kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
RT8259GJ6
IC REG BUCK ADJ 1.2A TSOT23-6
Richtek USA Inc.
4,685
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.35212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
15V
1.2A
1.4MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
RT6252AHGJ6F
IC REG BUCK ADJ 2A TSOT23-6
Richtek USA Inc.
703
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.765V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.