Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,038 In Stock 30,400 Factory | 1 : $2.66000 Cut Tape (CT) 800 : $1.57750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -20°C ~ 85°C (TA) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | TO-263-5 | ||
3,074 In Stock 10,000 Factory | 1 : $5.89000 Cut Tape (CT) 500 : $3.68852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 5V | - | 1A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
617 In Stock | 1 : $4.14000 Cut Tape (CT) 500 : $2.59202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 60V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
1,853 In Stock 10,000 Factory | 1 : $2.54000 Cut Tape (CT) 500 : $1.50768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | ||
400 In Stock | 1 : $1.42000 Cut Tape (CT) 500 : $1.13942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | TO-263-5L | |||
3,565 In Stock 9,990 Factory | 1 : $4.76000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
4 In Stock | 1 : $4.46000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 36V | 5V | - | 3A | 200kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock Check Lead Time | 1 : $3.12000 Cut Tape (CT) 750 : $2.37001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | TO-263-5 |