Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-DCS-Control™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.7V4.2V
Voltage - Input (Max)
6V18V
Voltage - Output (Min/Fixed)
0.5V0.8V
Voltage - Output (Max)
4V7V
Frequency - Switching
740kHz2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-WFDFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-WSON (2x2)TSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-26
AP62200WU-7
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
166,288
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.2V18V0.8V7V2A740kHzYes-40°C ~ 85°C (TA)Surface MountSOT-23-6 Thin, TSOT-23-6TSOT-26
8-WSON
TLV62084ADSGR
IC REG BUCK ADJ 2A 8WSON
Texas Instruments
971
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.18003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable12.7V6V0.5V4V2A2MHzYes-40°C ~ 125°C (TJ)Surface Mount8-WFDFN Exposed Pad8-WSON (2x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.