Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive or Negative, Isolation Capable
Topology
BuckFlyback
Voltage - Input (Min)
3V3.8V
Voltage - Input (Max)
32V100V
Voltage - Output (Min/Fixed)
0.8V1V
Voltage - Output (Max)
32V150V (Switch)
Current - Output
2A2A (Switch)
Frequency - Switching
11kHz ~ 350kHz500kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SOIC-EPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC EP Top View
LT8304ES8E-1#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
3,715
In Stock
1 : $9.32000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304IS8E#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
4,501
In Stock
1 : $10.03000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
AP6320x
AP63201QWU-7
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
8,993
In Stock
30,000
Factory
1 : $1.69000
Cut Tape (CT)
3,000 : $0.47402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
32V
2A
500kHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.