Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AP6335xDV-7
AP63356DV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
2,245
In Stock
114,000
Factory
1 : $1.59000
Cut Tape (CT)
3,000 : $0.39199
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
BD00HC5WEFJ-E2
BD9D320EFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
6,024
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.29718
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.765V
7V
3A
700kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.