Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3.5V4.5V
Voltage - Input (Max)
18V28V
Voltage - Output (Min/Fixed)
0.8V0.81V
Voltage - Output (Max)
15V25V
Current - Output
1.5A2A
Frequency - Switching
570kHz1.4MHz
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
8-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
AP3211KTR-G1
IC REG BUCK ADJ 1.5A SOT23-6
Diodes Incorporated
33,377
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V18V0.81V15V1.5A1.4MHzNo-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
TPS54231DR
IC REG BUCK ADJ 2A 8SOIC
Texas Instruments
18,701
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.77583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable13.5V28V0.8V25V2A570kHzNo-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.