Voltage Regulators - DC DC Switching Regulators

Results: 36,033
Stocking Options
Environmental Options
Media
Exclude
36,033Results

Showing
of 36,033
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN2020-6
AP3401DNTR-G1
IC REG BUCK ADJ 1A UDFN20206
Diodes Incorporated
166,395
In Stock
69,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.11036
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
1V
5V
1A
1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UDFN Exposed Pad
U-DFN2020-6 (Type J)
SOT-23-5
AP3012KTR-G1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
21,349
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.11746
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOICE
AZ34063UMTR-G1
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
7,837
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.12040
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-26
AP62300TWU-7
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
73,040
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.12624
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.763V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
AP62150Z6-7
IC REG BUCK ADJ 1.5A SOT563
Diodes Incorporated
87,971
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.12850
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
AP62200WU-7
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
94,388
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13628
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
AP62150WU-7
IC REG BUCK ADJ 1.5A TSOT26
Diodes Incorporated
2,366
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13628
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
AP62301Z6-7
IC REG BUCK ADJ 3A SOT563
Diodes Incorporated
108,471
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.14432
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-Thin
TPS562201DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
17,701
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.14573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
AP62301WU-7
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
10,053
In Stock
2,454,000
Factory
1 : $0.36000
Cut Tape (CT)
3,000 : $0.15207
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
AP3015KTR-G1
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
145,473
In Stock
3,000
Factory
1 : $0.37000
Cut Tape (CT)
3,000 : $0.15558
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-Thin
TPS563201DDCR
IC REG BUCK ADJ 3A SOT23
Texas Instruments
3,651
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.15980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8-SOIC
MC34063ABD-TR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
STMicroelectronics
64,759
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.21541
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
38V
1.5A (Switch)
33kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6-WDFN Exposed Pad
RT8010GQW
IC REG BUCK ADJ 1A 6WDFN
Richtek USA Inc.
12,842
In Stock
1 : $0.49000
Cut Tape (CT)
2,500 : $0.21752
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
SOT-23-5
AP3012KTR-E1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
6,924
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.22973
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-26
AP64060QWU-7
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
4,644
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.25059
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
0.8V
26V
600mA
2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TLV2462AMDREP
MC33063ADR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Texas Instruments
11,979
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.25952
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
MC34063ADR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Texas Instruments
22,925
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.26651
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
TPS560200DBVR
IC REG BUCK ADJ 500MA SOT23-5
Texas Instruments
3,000
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.27140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.8V
6.5V
500mA
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
23,714
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.27972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
15.3V
5A
600kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8-TDFN
MIC2876-AYMT-TR
IC REG BOOST ADJ 3.8A 8TDFN
Microchip Technology
6,645
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.47000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
5.5V
3.8A (Switch)
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-TDFN (2x2)
SOT-23-5
AP3015AKTR-G1
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
10,543
In Stock
582,000
Factory
1 : $0.63000
Cut Tape (CT)
3,000 : $0.28526
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-Thin
TPS562200DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
79,085
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.765V
7V
2A
650kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
12-VFQFN
AP62600SJ-7
IC REG BUCK ADJ 6A 12QFN
Diodes Incorporated
36,828
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29910
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
7V
6A
400kHz, 800kHz, 1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-VFQFN
V-QFN2030-12 (Type A)
8-SOIC
MC34063EBD-TR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
STMicroelectronics
19,979
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.30580
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
38V
1.5A (Switch)
33kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 36,033

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.