Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,523 In Stock | 1 : $4.80000 Cut Tape (CT) 3,000 : $2.63960 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 3V | 36V | 0.8V | 22V | 4A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount, Wettable Flank | 21-PowerVFQFN | 21-VQFN-HR (3x5) | ||
1,172 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.52427 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin | - | 200mA | 500kHz ~ 750kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-563, SOT-666 | SOT-563 |