Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM61495-Q1
LM61495QRPHRQ1
IC REG BUCK ADJ 10A 16VQFN
Texas Instruments
6,875
In Stock
1 : $5.66000
Cut Tape (CT)
3,000 : $3.16176
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
1V
34.2V
10A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-PowerVFQFN
16-VQFN-HR (4.5x3.5)
24-WQFN Exposed Pad
TPS54A24RTWR
IC REG BUCK ADJ 10A 24WQFN
Texas Instruments
6,621
In Stock
1 : $4.00000
Cut Tape (CT)
3,000 : $1.99500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.6V
12V
10A
200kHz ~ 1.6MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.