Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
594 In Stock | 1 : $7.06000 Tube | - | Tube | Active | Step-Up | Positive | Boost, SEPIC | Fixed | 1 | 2.8V | 60V | - | 60V (Switch) | 2A (Switch) | 300kHz ~ 2MHz | - | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
159 In Stock | 1 : $11.38000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 2V | 30V | 1A | 200kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) |